ZE ZEMS0530-R68M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS0530-R68M |
| LCSC Part # | C41415546 |
| Packaging | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 9A 12mΩ SMD,5.4x5.2mm |
| Datasheet | ZE ZEMS0530-R68M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092$ 0.0819 | $ 0.41 |
| 50+ | $ 0.0863$ 0.0648 | $ 3.24 |
| 150+ | $ 0.0749$ 0.0562 | $ 8.43 |
| 500+ | $ 0.0663$ 0.0498 | $ 24.90 |
| 2,000+ | $ 0.0595$ 0.0447 | $ 89.40 |
| 4,000+ | $ 0.056$ 0.0420 | $ 168.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



