Meritek CR168200F
| Manufacturer | |
| MPN | CR168200F |
| LCSC Part # | C4141507 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 500+ | $ 0.0006 | $ 0.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF8200T5E | UNI-ROYAL | 0603 | 1,199,100 | $ 0.0022 | ||
| FRC0603F8200TS | FOJAN | 0603 | 696,300 | $0.0023 $0.0024 | ||
| RC0603FR-07820RL | YAGEO | 0603 | 355,500 | $ 0.0055 | ||
| ERJ3EKF8200V | PANASONIC | 0603 | 27,500 | $ 0.005 | ||
| HRC0603F8200ENTN | HWA CHN | 0603 | 25,000 | $ 0.0012 | ||
| RS-03K8200FT | FH | 0603 | 16,400 | $ 0.0019 | ||
| GR0603F820RT5G00 | GiantOhm | 0603 | 5,100 | $ 0.0015 | ||
| CR0603F820RP05Z | EVER OHMS | 0603 | 4,900 | $ 0.0019 | ||
| RMCF0603FT820R | SEI(Stackpole Electronics Inc.) | 0603 | 4,500 | $ 0.004 | ||
| AC0603FR-07820RL | YAGEO | 0603 | 4,500 | $ 0.0062 | ||
| CRCW0603820RFKEA | VISHAY | 0603 | 2,400 | $ 0.0082 | ||
| FRQ0603F8200TS | FOJAN | 0603 | 2,100 | $ 0.0027 | ||
| RTT038200FTP | RALEC | 0603 | 500 | $ 0.0015 | ||
| RMC06038201%N | TyoHM | 0603 | 500 | $ 0.0031 | ||
| AF0603FR-07820RL | YAGEO | 0603 | 300 | $ 0.0049 | ||
| AECR0603F820RK9 | RESI | 0603 | 0 | $ 0.0027 | ||
| RMS06FT8200 | TA-I Tech | 0603 | 0 | $ 0.0031 | ||
| CQ03WAF8200T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| SCR0603F820R | VO | 0603 | 0 | $ 0.0006 | ||
| WR06X8200FTL | Walsin | 0603 | 0 | $ 0.0009 |

