GR 74HC74NS14ARDQ
| Manufacturer | GRAsian Brands |
| MPN | 74HC74NS14ARDQ |
| LCSC Part # | C41414573 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 4ns | |
| Quiescent Current | - | |
| Hold Time | 1ns | |
| Propagation Delay | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 4ns | |
| Quiescent Current | - | |
| Hold Time | 1ns | |
| Propagation Delay | - | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC74 series devices contain two independent D-type positive-edge-triggered flipflops with asynchronous preset and clear pins for each.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range of 2V to 6V
- Wide operating temperature range: -40 °C to +85 °C
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
In-Stock: 1,170
1,170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0933 | $ 0.47 |
| 50+ | $ 0.0738 | $ 3.69 |
| 150+ | $ 0.064 | $ 9.60 |
| 500+ | $ 0.0567 | $ 28.35 |
| 2,500+ | $ 0.0508 | $ 127.00 |
| 4,000+ | $ 0.0479 | $ 191.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 4ns | |
| Quiescent Current | - | |
| Hold Time | 1ns | |
| Propagation Delay | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - | |
| Setup Time | 4ns | |
| Quiescent Current | - | |
| Hold Time | 1ns | |
| Propagation Delay | - | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74HC74 series devices contain two independent D-type positive-edge-triggered flipflops with asynchronous preset and clear pins for each.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range of 2V to 6V
- Wide operating temperature range: -40 °C to +85 °C
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
C41414573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



