LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
VISHAY CRCW0603205KFKEA product image
  • CRCW0603205KFKEA thumbnail 1
  • CRCW0603205KFKEA thumbnail 2
  • CRCW0603205KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603205KFKEARoHS

Manufacturer
MPN
CRCW0603205KFKEA
LCSC Part #
C4141412
Packaging
0603
Customer #
Key Attributes
RES 205kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603205KFKEA
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0089$ 0.0073$ 0.73
1,000+$ 0.0073$ 0.0060$ 6.00
5,000+$ 0.0056$ 0.0046$ 23.00
10,000+$ 0.0051$ 0.0042$ 42.00
50,000+$ 0.0046$ 0.0038$ 190.00
100,000+$ 0.0044$ 0.0037$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance205kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%