XINGLIGHT XL-3210RGBC-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3210RGBC-2812B |
| LCSC Part # | C41413182 |
| Packaging | SMD-4P,3.2x1mm |
| Customer # | |
| Key Attributes | 1204 RGB SMD LED |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x1mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x1mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×1.0×1.5mm
- Emission color & encapsulant: RGB / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- 1204 LED integrates high-quality single-wire cascadable constant-current IC and premium RGB LED chips — compact form factor, minimal external components
- High-precision built-in IC constant current; internal RGB chips pre-binned for consistent luminous intensity and pure white light output
- Reshape-and-forward technology; single-wire data transmission; unlimited cascading
- Data transmission rate 800Kbps; supports ≥1024 pixels at 30 fps refresh rate
- Output PWM control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes cascade count at low voltage; high constant-current accuracy; intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping: automatically reshapes and forwards subsequent data after receiving current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 24,430
24,430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1064$ 0.0979 | $ 0.49 |
| 50+ | $ 0.085$ 0.0782 | $ 3.91 |
| 150+ | $ 0.0743$ 0.0684 | $ 10.26 |
| 500+ | $ 0.0663$ 0.0610 | $ 30.50 |
| 3,000+ | $ 0.0598$ 0.0551 | $ 165.30 |
| 6,000+ | $ 0.0566$ 0.0521 | $ 312.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x1mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x1mm | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×1.0×1.5mm
- Emission color & encapsulant: RGB / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- 1204 LED integrates high-quality single-wire cascadable constant-current IC and premium RGB LED chips — compact form factor, minimal external components
- High-precision built-in IC constant current; internal RGB chips pre-binned for consistent luminous intensity and pure white light output
- Reshape-and-forward technology; single-wire data transmission; unlimited cascading
- Data transmission rate 800Kbps; supports ≥1024 pixels at 30 fps refresh rate
- Output PWM control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes cascade count at low voltage; high constant-current accuracy; intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping: automatically reshapes and forwards subsequent data after receiving current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C41413182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



