Tudi 24LC02BT-I/SN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24LC02BT-I/SN-TUDI |
| LCSC Part # | C41411001 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2K I2C Serial EEPROM |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 1.9ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 1.9ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
In-Stock: 2,275
2,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1304 | $ 0.65 |
| 50+ | $ 0.114 | $ 5.70 |
| 150+ | $ 0.107 | $ 16.05 |
| 500+ | $ 0.0983 | $ 49.15 |
| 2,500+ | $ 0.0944 | $ 236.00 |
| 5,000+ | $ 0.0921 | $ 460.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 1.9ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 1.9ms | |
| Standby Supply Current | 0.03uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



