Yunxing SPT1AM471E09TRVZC
| Manufacturer | YunxingAsian Brands |
| MPN | SPT1AM471E09TRVZC |
| LCSC Part # | C41410213 |
| Packaging | SMD,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 10V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 4,985
4,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1358 | $ 0.68 |
| 50+ | $ 0.1097 | $ 5.49 |
| 150+ | $ 0.0966 | $ 14.49 |
| 500+ | $ 0.0868 | $ 43.40 |
| 2,500+ | $ 0.0789 | $ 197.25 |
| 5,000+ | $ 0.075 | $ 375.00 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



