LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3721CHS product image
  • CA-IS3721CHS thumbnail 1
  • CA-IS3721CHS thumbnail 2
  • CA-IS3721CHS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3721CHSRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3721CHS
LCSC Part #
C41409432
Packaging
SOIC-8
Customer #
Key Attributes
General-purpose dual-channel digital isolator
Datasheetpdf iconChipanalog CA-IS3721CHS
In-Stock: 16,175
16,175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2751$ 1.38
50+$ 0.2115$ 10.58
150+$ 0.1843$ 27.65
500+$ 0.1503$ 75.15
2,500+$ 0.1352$ 338.00
5,000+$ 0.1261$ 630.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)150kV/us
Propagation Delay(tpd)22ns
Number of Channels2
Number of Forward Channels1
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)40Mbps
Default OutputHigh Level

Introduction

AI Translation

CA‐IS372xC is a cost-effective, two-channel digital isolator with precise timing characteristics and low power consumption. When isolating CMOS digital I/O, CA‐IS372xC devices provide high electromagnetic immunity and low emissions. All device versions feature Schmitt trigger inputs for high noise immunity. Each isolation channel uses a silicon dioxide (SiO₂) insulating barrier between the logic input and output buffers. The CA‐IS3720C has two forward channels, the CA‐IS3721C has one forward channel and one reverse channel, and the CA‐IS3722C has the opposite channel ordering from the CA‐IS3721C — one reverse channel and one forward channel. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with the suffix L default to a low output, while devices with the suffix H default to a high output.

CA‐IS372xC devices feature high isolation capability, helping to prevent noise and surges on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. CA‐IS372xC devices are available in 8-pin narrow-body SOIC, 8-pin wide-body SOIC, and 16-pin wide-body SOIC packages. Narrow-body package devices are rated at 3.75kVrms isolation voltage, while wide-body package devices support up to 5kVrms isolation voltage.

Features

AI Translation
  • Signal data rate: DC to 40Mbps
  • Wide supply voltage range: 3.0V to 5.5V
  • Wide temperature range: -40℃ to 125℃
  • No startup initialization required
  • Schmitt trigger input
  • Default output high and low options
  • Excellent electromagnetic immunity
  • High CMTI: ±150kV/μs (typical)
  • Low power consumption (typical):
    • 2.6mA/channel (@5V, 1Mbps)
    • 5.2mA/channel (@5V, 40Mbps)
  • Precise timing (typical):
    • 22ns propagation delay
    • 3ns pulse width distortion
    • 1ns propagation delay skew
    • 20ns minimum pulse width
  • Isolation voltage up to 5kVᵣₘₛ
  • Isolation barrier lifetime: >40 years
  • Narrow body SOIC8 (S), wide body SOIC8‐WB (G), and wide body SOIC16‐WB (W) packages, RoHS compliant
  • Safety certifications:
    • DIN V VDE V 0884‐17:2021‐10 certified
    • UL1577 component recognition certified

Applications

AI Translation
  • Industrial automation motor control
  • Medical electronics
  • Isolated switching power supplies
  • Solar inverter isolated ADC, DAC