LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74LVC1G125T235(XBLW) product image
  • SN74LVC1G125T235(XBLW) thumbnail 1
  • SN74LVC1G125T235(XBLW) thumbnail 2
  • SN74LVC1G125T235(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LVC1G125T235(XBLW)

Manufacturer
XBLWAsian Brands
MPN
SN74LVC1G125T235(XBLW)
LCSC Part #
C41408441
Packaging
SOT-23-5
Customer #
Key Attributes
Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconXBLW SN74LVC1G125T235(XBLW)
Alternative Parts2
In-Stock: 1,750
1,750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.0444$ 0.44
100+$ 0.0369$ 0.0351$ 3.51
300+$ 0.032$ 0.0304$ 9.12
3,000+$ 0.0283$ 0.0269$ 80.70
6,000+$ 0.0254$ 0.0242$ 145.20
9,000+$ 0.0239$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerXBLW
PackagingSOT-23-5
Current - Output High(IOH)24mA
Input type-
Series74LVC
Voltage - Supply1.65V~5.5V
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Propagation Delay5.1ns@5.5V,50pF
Quiescent Current4uA

Introduction

AI Translation

The SN74LVC1G125 provides one non- inverting buffer/line driver with 3- state output. The 3- state output is controlled by the output enable input (OE). A HIGH- level at pin OE causes the output to assume a high- impedance OFF- state. The input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power- down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Latch- up performance exceeds 250 mA
  • Overvoltage tolerant inputs to 5.5 V
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Specked from - 40℃ to +105℃
  • Packaging information: SOT- 23- 5/SOT- 353

Applications

AI Translation
  • Cable Modem Termination System
  • High- Speed Data Acquisition and Generation
  • Motor Control: High- Voltage
  • Power Line Communication Modem
  • SOD: Internal or External
  • Video Broadcasting and Infrastructure: Scalable Platform

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74LVC1G126T235(XBLW)XBLWSOT-23-53,400$0.0463 $0.0487
SN74LVC1G34T235(XBLW)XBLWSOT-23-52,690$0.0444 $0.0467