TECH PUBLIC TPSMD4532-230NF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPSMD4532-230NF |
| LCSC Part # | C41408096 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 230V 2kA SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 230V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 230V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High insulation resistance
- Compliant with ITU-T K.21, maximum surge rating 4KV 10/700μs
- Ultra-low capacitance (<1pF)
- Surface mount gas discharge tube
- Size 4532 (1812)
- Surge capability of 2.0KA / 1KAs per IEC 61000-4-5 standard, tested with 8/20μs pulse
- MSL Level 1 compliant
- Storage and operating temperature range: -40 ~ +85℃
Applications
AI Translation
- Communications equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1082$ 0.1028 | $ 0.51 |
| 50+ | $ 0.1057$ 0.1005 | $ 5.03 |
| 150+ | $ 0.104$ 0.0988 | $ 14.82 |
| 500+ | $ 0.1023$ 0.0972 | $ 48.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 230V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Voltage - DC Spark Over (Nom) | 230V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High insulation resistance
- Compliant with ITU-T K.21, maximum surge rating 4KV 10/700μs
- Ultra-low capacitance (<1pF)
- Surface mount gas discharge tube
- Size 4532 (1812)
- Surge capability of 2.0KA / 1KAs per IEC 61000-4-5 standard, tested with 8/20μs pulse
- MSL Level 1 compliant
- Storage and operating temperature range: -40 ~ +85℃
Applications
AI Translation
- Communications equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



