LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPSMD4532-075NF product image
  • TPSMD4532-075NF thumbnail 1
  • TPSMD4532-075NF thumbnail 2
  • TPSMD4532-075NF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPSMD4532-075NFRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPSMD4532-075NF
LCSC Part #
C41408092
Packaging
1812
Customer #
Key Attributes
GDT 75V 2kA SMD
Datasheetpdf iconTECH PUBLIC TPSMD4532-075NF
In-Stock: 1,300
1,300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2118$ 0.2013$ 1.01
50+$ 0.1678$ 0.1595$ 7.98
150+$ 0.1489$ 0.1415$ 21.23
500+$ 0.1254$ 0.1192$ 59.60
2,500+$ 0.1149$ 0.1092$ 273.00
5,000+$ 0.1086$ 0.1032$ 516.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTECH PUBLIC
Packaging1812
Operating Temperature Range-40℃~+85℃
Length4.5mm
Impulse Discharge Current2kA
Tolerance±30%
Voltage - DC Spark Over (Nom)75V;600V
Capacitance0.6pF
Number of Poles2

Features

AI Translation
  • High insulation resistance
  • Compliant with ITU-T K.21, maximum surge rating 4KV 10/700μs
  • Ultra-low capacitance (<1pF)
  • Surface mount gas discharge tube
  • Size 4532 (1812)
  • Surge capability of 2.0KA / 1KAs per IEC 61000-4-5 standard, tested with 8/20μs pulse
  • MSL Level 1 compliant
  • Storage and operating temperature range: -40 ~ +85℃

Applications

AI Translation
  • Communications equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom subscriber line interface protection
  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment