TRIUMPH CABLE UL3239#16AWG Black
| Manufacturer | TRIUMPH CABLEAsian Brands |
| MPN | UL3239#16AWG Black |
| LCSC Part # | C41407433 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 305m | |
| ConductorMaterial | - | |
| ShellMaterial | - | |
| NomOd | 2.5mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 16AWG | |
| OuterDiameterOfWireCore | 2.5mm | |
| Voltage | 3000V | |
| WireModel | UL3239 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 305m | |
| ConductorMaterial | - | |
| ShellMaterial | - |
| Type | Description | |
|---|---|---|
| NomOd | 2.5mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 16AWG | |
| OuterDiameterOfWireCore | 2.5mm | |
| Voltage | 3000V | |
| WireModel | UL3239 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.4736 | $ 173.47 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 305m | |
| ConductorMaterial | - | |
| ShellMaterial | - | |
| NomOd | 2.5mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 16AWG | |
| OuterDiameterOfWireCore | 2.5mm | |
| Voltage | 3000V | |
| WireModel | UL3239 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 305m | |
| ConductorMaterial | - | |
| ShellMaterial | - |
| Type | Description | |
|---|---|---|
| NomOd | 2.5mm | |
| NumberOfWireCores | 1 | |
| wire diameter | 16AWG | |
| OuterDiameterOfWireCore | 2.5mm | |
| Voltage | 3000V | |
| WireModel | UL3239 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

