LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805312KBEEN product image
Images for reference only

VISHAY TNPW0805312KBEEN

Manufacturer
MPN
TNPW0805312KBEEN
LCSC Part #
C4140720
Packaging
0805
Customer #
Key Attributes
RES 312kΩ ±0.1% 125mW 0805
Datasheetpdf iconVISHAY TNPW0805312KBEEN
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3317$ 0.33
200+$ 0.1284$ 25.68
500+$ 0.1239$ 61.95
1,000+$ 0.1216$ 121.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance312kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD3123B25KOA08050$ 0.0557
RNCF0805BKE312KSEI(Stackpole Electronics Inc.)08050$ 0.1002
P0805Y3123BNTVISHAY08050$ 5.7818
RN73R2ATTD3123B50KOA08050$ 0.0758
RN73H2ATTD3123B10KOA08050$ 0.3226
RN73H2ATTD3123B50KOA08050$ 0.0945