HenryTech HN-RF2516-0.38(8-4.6)
| Manufacturer | HenryTechAsian Brands |
| MPN | HN-RF2516-0.38(8-4.6) |
| LCSC Part # | C41406913 |
| Packaging | Through Hole,D2.5xL1.6mm |
| Customer # | |
| Key Attributes | RF single-core insulator Through Hole,D2.5xL1.6mm Coaxial Connector (RF) Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D2.5xL1.6mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.2 | |
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D2.5xL1.6mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.2 |
| Type | Description | |
|---|---|---|
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5231 | $ 1.52 |
| 10+ | $ 1.2595 | $ 12.60 |
| 30+ | $ 1.1147 | $ 33.44 |
| 100+ | $ 0.9519 | $ 95.19 |
| 500+ | $ 0.8787 | $ 439.35 |
| 1,000+ | $ 0.8462 | $ 846.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D2.5xL1.6mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.2 | |
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D2.5xL1.6mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.2 |
| Type | Description | |
|---|---|---|
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



