YJYCOIN YSMC322512H-4R7MB
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSMC322512H-4R7MB |
| LCSC Part # | C41405933 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 115mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 115mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1523$ 0.1341 | $ 0.67 |
| 50+ | $ 0.1196$ 0.1053 | $ 5.27 |
| 150+ | $ 0.1056$ 0.0930 | $ 13.95 |
| 500+ | $ 0.0881$ 0.0776 | $ 38.80 |
| 3,000+ | $ 0.0803$ 0.0707 | $ 212.10 |
| 6,000+ | $ 0.0756$ 0.0666 | $ 399.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 115mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 115mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YSMC322520H-4R7MB | YJYCOIN | 1210 | 1,615 | $0.1805 $0.1899 | ||
| YSMC322510H-4R7MB | YJYCOIN | 1210 | 2,440 | $0.1048 $0.119 | ||
| YHNR4020-4R7M | YJYCOIN | SMD,4x4mm | 2,465 | $0.0877 $0.0923 | ||
| YSPI0420-4R7M | YJYCOIN | SMD,4.4x4.2mm | 1,540 | $0.1781 $0.1874 | ||
| YSPI0320T-4R7M | YJYCOIN | SMD,3.4x3.2mm | 2,144 | $0.3064 $0.3481 | ||
| YSPI0420HS-4R7M | YJYCOIN | SMD,4.4x4.2mm | 2,890 | $0.0856 $0.0972 | ||
| YSPI0612S-4R7M | YJYCOIN | SMD,6.1x6.1mm | 1,600 | $0.2139 $0.2251 | ||
| YSPI0420T-4R7M | YJYCOIN | SMD,4.4x4.2mm | 2,425 | $0.1901 $0.216 | ||
| YSPI0515S-4R7M | YJYCOIN | SMD,5.4x5.2mm | 2,990 | $0.2114 $0.2225 | ||
| YSMC0315H-4R7MB | YJYCOIN | SMD,3x3mm | 400 | $0.1778 $0.202 |



