YJYCOIN YSMC252012H-R33MB
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSMC252012H-R33MB |
| LCSC Part # | C41405910 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 330nH 1008 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1008 | |
| Current Rating | 6.4A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1008 | |
| Current Rating | 6.4A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,870
2,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554$ 0.0488 | $ 0.49 |
| 100+ | $ 0.0438$ 0.0386 | $ 3.86 |
| 300+ | $ 0.038$ 0.0335 | $ 10.05 |
| 3,000+ | $ 0.0336$ 0.0296 | $ 88.80 |
| 6,000+ | $ 0.0302$ 0.0266 | $ 159.60 |
| 9,000+ | $ 0.0284$ 0.0250 | $ 225.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1008 | |
| Current Rating | 6.4A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1008 | |
| Current Rating | 6.4A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YSMC322510H-R33MB | YJYCOIN | 1210 | 2,995 | $0.1048 $0.119 | ||
| YSPI0420HS-R33M | YJYCOIN | SMD,4.4x4.2mm | 2,980 | $0.0886 $0.1006 | ||
| YSMC252010H-R33MB | YJYCOIN | 1008 | 3,000 | $0.0522 $0.0593 | ||
| YSPI0420S-R33M | YJYCOIN | SMD,4.4x4.2mm | 995 | $0.2777 $0.3155 | ||
| YSPI0412S-R33M | YJYCOIN | SMD,4.4x4.2mm | 1,000 | $0.2636 $0.2774 | ||
| YSMC322512H-R33MB | YJYCOIN | 1210 | 2,740 | $0.1015 $0.1153 | ||
| YSPI0320T-R33M | YJYCOIN | SMD,3.4x3.2mm | 568 | $0.1538 $0.5126 | ||
| YASPI0421S-R33MS | YJYCOIN | SMD,4.2x4mm | 1,000 | $0.4363 $0.4957 | ||
| YSMC322520H-R33MB | YJYCOIN | 1210 | 1,990 | $0.1672 $0.1899 | ||
| YSMC0320H-R33MB | YJYCOIN | SMD,3x3mm | 920 | $0.1965 $0.2233 |



