LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRD07187KL product image
Images for reference only

YAGEO RT0805DRD07187KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRD07187KL
LCSC Part #
C4140107
Packaging
0805
Customer #
Key Attributes
RES 187kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRD07187KL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0281$ 0.03
200+$ 0.0109$ 2.18
500+$ 0.0105$ 5.25
1,000+$ 0.0103$ 10.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance187kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD07187KLYAGEO08055,260$ 0.0477
AT0805DRD07187KLYAGEO08050$ 0.0774
RT0805CRD07187KLYAGEO08050$ 0.0594
AT0805CRD07187KLYAGEO08050$ 0.1027
AT0805DRE07187KLYAGEO08050$ 0.0861
RT0805DRE07187KLYAGEO08050$ 0.0151
RT0805CRC07187KLYAGEO08050$ 0.0735
RT0805WRD07187KLYAGEO08050$ 0.2054
RT0805CRB07187KLYAGEO08050$ 0.1087
RT0805BRC07187KLYAGEO08050$ 0.0864