LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK TPD4E1U06DCKR product image
  • TPD4E1U06DCKR thumbnail 1
  • TPD4E1U06DCKR thumbnail 2
  • TPD4E1U06DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK TPD4E1U06DCKRRoHS

Manufacturer
GOODWORKAsian Brands
MPN
TPD4E1U06DCKR
LCSC Part #
C41399465
Packaging
SOT-363
Customer #
Key Attributes
TVS DIODE 5VWM 18VC SOT-363
Datasheetpdf iconGOODWORK TPD4E1U06DCKR
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.71
200+$ 0.0279$ 5.58
600+$ 0.0242$ 14.52
3,000+$ 0.0214$ 64.20
9,000+$ 0.0191$ 171.90
21,000+$ 0.018$ 378.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
PackagingSOT-363
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4.5A
Peak Pulse Power Dissipation (Ppp)60W
Number of ChannelsFour channels
Voltage - Breakdown8.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The TPD4E1U06DCKR is an ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high-speed data lines. The TPD4E1U06DCKR has an ultra-low capacitance with a typical value at 0.6 pF, and complies with the IEC 61000-4-2 (ESD) standard with ±15kV air and ±8kV contact discharge. It is assembled into a 6-pin lead-free SOT-363 package. The combination of small size, ultra low capacitance, and high ESD surge capability make it ideal for use in applications such as multimedia, and other high speed ports.

Features

AI Translation
  • Ultra low capacitance: 0.6pF typical (I/O-GND)
  • Ultra low leakage: nA level
  • Low operating voltage: 5.0V
  • Up to 4 data lines and one power line protects
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air: ±20kV; discharge: ±15kV
    • IEC61000-4-5 (Lightning) 4.5A (8/20μs)
  • SOT-363 Package
  • RoHS Compliant

Applications

AI Translation
  • Monitors and flat panel displays
  • Set-top box and Digital TV
  • Video graphics cards
  • Digital Video Interface (DVI)
  • Notebook Computers
  • PCI Express and Serial SATA Ports