LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AOTE AT3150-CUH-D product image
  • AT3150-CUH-D thumbnail 1
  • AT3150-CUH-D thumbnail 2
  • AT3150-CUH-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE AT3150-CUH-DRoHS

Manufacturer
AOTEAsian Brands
MPN
AT3150-CUH-D
LCSC Part #
C41398773
Packaging
DIP-8
Customer #
Key Attributes
600mA DIP-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconAOTE AT3150-CUH-D
In-Stock: 247
247 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5613$ 0.5333$ 0.53
10+$ 0.4542$ 0.4315$ 4.32
45+$ 0.4014$ 0.3814$ 17.16
90+$ 0.3486$ 0.3312$ 29.81
495+$ 0.3169$ 0.3011$ 149.04
990+$ 0.3003$ 0.2853$ 282.45
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerAOTE
PackagingDIP-8
Power Dissipation-
FeaturesUnder-voltage lockout with hysteresis
Output Current600mA
Operating Temperature-40℃~+105℃
Propagation Delay(tpd)500ns;500ns
Load TypeMOSFET;IGBT
Voltage - Supply-
CMTI(kV/us)15kV/us
Isolation Voltage(Vrms)5kV
Number of Channels1

Features

AI Translation
  • Input-output isolation voltage Vios = 5000 Vrms
  • 15 kV/μs minimum common-mode rejection
  • 10V ~ 30V wide operating voltage range
  • Maximum peak output current 0.6A
  • Creepage distance >7.0 mm
  • Input-output clearance distance >0.4 mm
  • Moisture resistance class1
  • Compliant with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Industrial automation and power electronics
  • New energy and power systems
  • Power control and protection devices
  • Noise-environment equipment and precision medical instruments