meacon SUP-WZPK-F-PA00L2061HM150WF
| Manufacturer | meaconAsian Brands |
| MPN | SUP-WZPK-F-PA00L2061HM150WF |
| LCSC Part # | C41398688 |
| Packaging | - |
| Customer # | |
| Key Attributes | Temperature Sensors - Analog and Digital Output - Industrial |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | meacon | |
| Packaging | - | |
| AD acquisition bits | - | |
| Installation method | M20 × 1.5 Thread | |
| Sensor type | Armored Thermistor | |
| Appearance dimensions | - | |
| communication interface | - | |
| Power supply voltage | - | |
| Mailing address | - | |
| Baud rate | - | |
| working temperature | - | |
| Parameter reset | - | |
| output signal | - | |
| Shell material | - | |
| Maximum measurement length | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Data update rate | - | |
| Sampling rate | - | |
| Temperature resolution | - | |
| Temperature range | - | |
| Dynamic resistance change value | - | |
| Angle range | - | |
| Power supply range | - | |
| Resistance value | - | |
| size | - | |
| top speed | - | |
| weight | - | |
| insulation resistance | - | |
| Insulation strength | - | |
| working voltage | - | |
| Current carrying value | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | meacon | |
| Packaging | - | |
| AD acquisition bits | - | |
| Installation method | M20 × 1.5 Thread | |
| Sensor type | Armored Thermistor | |
| Appearance dimensions | - | |
| communication interface | - | |
| Power supply voltage | - | |
| Mailing address | - | |
| Baud rate | - | |
| working temperature | - | |
| Parameter reset | - | |
| output signal | - | |
| Shell material | - | |
| Maximum measurement length | - | |
| Type of measuring line | - |
| Type | Description | |
|---|---|---|
| accuracy | - | |
| Data update rate | - | |
| Sampling rate | - | |
| Temperature resolution | - | |
| Temperature range | - | |
| Dynamic resistance change value | - | |
| Angle range | - | |
| Power supply range | - | |
| Resistance value | - | |
| size | - | |
| top speed | - | |
| weight | - | |
| insulation resistance | - | |
| Insulation strength | - | |
| working voltage | - | |
| Current carrying value | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.4633 | $ 20.46 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | meacon | |
| Packaging | - | |
| AD acquisition bits | - | |
| Installation method | M20 × 1.5 Thread | |
| Sensor type | Armored Thermistor | |
| Appearance dimensions | - | |
| communication interface | - | |
| Power supply voltage | - | |
| Mailing address | - | |
| Baud rate | - | |
| working temperature | - | |
| Parameter reset | - | |
| output signal | - | |
| Shell material | - | |
| Maximum measurement length | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Data update rate | - | |
| Sampling rate | - | |
| Temperature resolution | - | |
| Temperature range | - | |
| Dynamic resistance change value | - | |
| Angle range | - | |
| Power supply range | - | |
| Resistance value | - | |
| size | - | |
| top speed | - | |
| weight | - | |
| insulation resistance | - | |
| Insulation strength | - | |
| working voltage | - | |
| Current carrying value | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | meacon | |
| Packaging | - | |
| AD acquisition bits | - | |
| Installation method | M20 × 1.5 Thread | |
| Sensor type | Armored Thermistor | |
| Appearance dimensions | - | |
| communication interface | - | |
| Power supply voltage | - | |
| Mailing address | - | |
| Baud rate | - | |
| working temperature | - | |
| Parameter reset | - | |
| output signal | - | |
| Shell material | - | |
| Maximum measurement length | - | |
| Type of measuring line | - |
| Type | Description | |
|---|---|---|
| accuracy | - | |
| Data update rate | - | |
| Sampling rate | - | |
| Temperature resolution | - | |
| Temperature range | - | |
| Dynamic resistance change value | - | |
| Angle range | - | |
| Power supply range | - | |
| Resistance value | - | |
| size | - | |
| top speed | - | |
| weight | - | |
| insulation resistance | - | |
| Insulation strength | - | |
| working voltage | - | |
| Current carrying value | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


