LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B8E87RT5 product image
Images for reference only

VISHAY M55342H06B8E87RT5

Manufacturer
MPN
M55342H06B8E87RT5
LCSC Part #
C4138908
Packaging
0705
Customer #
Key Attributes
RES 8.87kΩ ±1% 150mW 0705
Datasheetpdf iconVISHAY M55342H06B8E87RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6258$ 1.63
200+$ 0.6303$ 126.06
500+$ 0.6076$ 303.80
1,000+$ 0.597$ 597.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance8.87kΩ
Power(Watts)150mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%