Samsung Electro-Mechanics RC3216J241CS
| Manufacturer | |
| MPN | RC3216J241CS |
| LCSC Part # | C4138714 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 240Ω ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0078 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC1206J241 HNTN | HWA CHN | 1206 | 9,900 | $ 0.0032 | ||
| FRC1206J241 TS | FOJAN | 1206 | 5,600 | $ 0.006 | ||
| 1RC1206J0241 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| GR1206J240RT5G00 | GiantOhm | 1206 | 3,700 | $ 0.0035 | ||
| 1206 ±5% 240Ω | VO | 1206 | 3,200 | $ 0.005 | ||
| WR12X241JTL | Walsin | 1206 | 2,700 | $ 0.0059 | ||
| 1206W4J0241T5E | UNI-ROYAL | 1206 | 2,500 | $ 0.0031 | ||
| RS-06K241JT | FH | 1206 | 1,500 | $ 0.0063 | ||
| AC1206JR-07240RL | YAGEO | 1206 | 1,040 | $ 0.035 | ||
| RTT06241JTP | RALEC | 1206 | 900 | $ 0.0028 | ||
| NS06W4J0241T5E | UNI-ROYAL | 1206 | 140 | $ 0.0156 | ||
| CR08241J | Meritek | 1206 | 0 | $ 0.0029 | ||
| RMEF1206JT240R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0651 | ||
| CR-06JA7--240R | Viking | 1206 | 0 | $ 0.004 | ||
| CR-06JL7--240R | Viking | 1206 | 0 | $ 0.0038 | ||
| RC1206JR-07240RL | YAGEO | 1206 | 0 | $ 0.0047 | ||
| AF1206JR-07240RL | YAGEO | 1206 | 0 | $ 0.0446 | ||
| AR1206JR-07240RL | YAGEO | 1206 | 0 | $ 0.0452 | ||
| RC1206JR-07240RP | YAGEO | 1206 | 0 | $ 0.0423 | ||
| AC1206JR-10240RL | YAGEO | 1206 | 0 | $ 0.0054 |

