Chipanalog CA-IF4905S
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IF4905S |
| LCSC Part # | C41383502 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3V to 5.5V RS-485 Half-Duplex Transceiver with ±30kV ESD, +65V Bus Fault Protection, and ±40V Common-Mode Range |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30uA |
Introduction
A high-performance RS-485 half-duplex transceiver designed for demanding industrial and home-appliance environments. The bus pins withstand high-level ESD events, protecting the internal circuitry from damage.
The bus port features a fault protection voltage of ±65V and an extended common-mode voltage range of ±40V (at a supply voltage of 4.5V to 5.5V), supporting long-cable communication applications. The device integrates one driver and one receiver, operating over a supply voltage range of 3V to 5.5V.
The driver employs slew-rate limiting to reduce EMI, supporting data rates up to 500kbps. The receiver incorporates a fail-safe circuit to ensure the receiver output remains high when the bus inputs are open, shorted, or idle. The bus input ports feature 1/8 unit load impedance, allowing up to 256 transceivers on a single bus.
The device is available in a standard narrow-body SOIC8 package, with an operating temperature range of –40°C to 125°C under natural convection conditions.
Features
- Meets or exceeds TIA/EIA-485A requirements, data rate: 500kbps with low EMI
- 3V to 5.5V supply voltage
- Current-limiting driver with thermal shutdown
- Bus A/B pin ESD protection:
- ±30kV HBM ESD
- ±6kV IEC 61000-4-2 contact discharge
- 1/8 unit load (supports up to 256 bus nodes)
- Open-circuit, short-circuit, and idle bus fail-safe protection
- Hot-plug protection
- Extended industrial operating temperature range: -40°C to 125°C
- Bus port fault protection voltage range: ±65V
- Bus port common-mode voltage range: ±40V
- Standby current: <30μA
- Standard SOIC8 narrow-body package
Applications
- HVAC systems
- Building automation
- Motion controllers
- Industrial automation
- Elevator control
- Video surveillance
- Grid infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6421 | $ 0.64 |
| 10+ | $ 0.54 | $ 5.40 |
| 30+ | $ 0.489 | $ 14.67 |
| 100+ | $ 0.4507 | $ 45.07 |
| 500+ | $ 0.4201 | $ 210.05 |
| 1,000+ | $ 0.4048 | $ 404.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 30uA |
Introduction
A high-performance RS-485 half-duplex transceiver designed for demanding industrial and home-appliance environments. The bus pins withstand high-level ESD events, protecting the internal circuitry from damage.
The bus port features a fault protection voltage of ±65V and an extended common-mode voltage range of ±40V (at a supply voltage of 4.5V to 5.5V), supporting long-cable communication applications. The device integrates one driver and one receiver, operating over a supply voltage range of 3V to 5.5V.
The driver employs slew-rate limiting to reduce EMI, supporting data rates up to 500kbps. The receiver incorporates a fail-safe circuit to ensure the receiver output remains high when the bus inputs are open, shorted, or idle. The bus input ports feature 1/8 unit load impedance, allowing up to 256 transceivers on a single bus.
The device is available in a standard narrow-body SOIC8 package, with an operating temperature range of –40°C to 125°C under natural convection conditions.
Features
- Meets or exceeds TIA/EIA-485A requirements, data rate: 500kbps with low EMI
- 3V to 5.5V supply voltage
- Current-limiting driver with thermal shutdown
- Bus A/B pin ESD protection:
- ±30kV HBM ESD
- ±6kV IEC 61000-4-2 contact discharge
- 1/8 unit load (supports up to 256 bus nodes)
- Open-circuit, short-circuit, and idle bus fail-safe protection
- Hot-plug protection
- Extended industrial operating temperature range: -40°C to 125°C
- Bus port fault protection voltage range: ±65V
- Bus port common-mode voltage range: ±40V
- Standby current: <30μA
- Standard SOIC8 narrow-body package
Applications
- HVAC systems
- Building automation
- Motion controllers
- Industrial automation
- Elevator control
- Video surveillance
- Grid infrastructure
C41383502 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



