LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW MUR2060FAC product image
  • MUR2060FAC thumbnail 1
  • MUR2060FAC thumbnail 2
  • MUR2060FAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MUR2060FACRoHS

Manufacturer
YFWAsian Brands
MPN
MUR2060FAC
LCSC Part #
C41382670
Packaging
TO-220FAC
Customer #
Key Attributes
Diode 600V 20A TO-220FAC
Datasheetpdf iconYFW MUR2060FAC
In-Stock: 92
92 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6494$ 0.6170$ 0.62
10+$ 0.5225$ 0.4964$ 4.96
50+$ 0.4672$ 0.4439$ 22.20
100+$ 0.4037$ 0.3836$ 38.36
500+$ 0.3646$ 0.3464$ 173.20
1,000+$ 0.3451$ 0.3279$ 327.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220FAC
Reverse Recovery Time (trr)30ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.45V
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified20A

Introduction

AI Translation

FRED ultrafast recovery rectifier, reverse voltage 600V, forward current 20A.

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molded plastic construction
  • Low reverse leakage current
  • High forward surge current capability, terminals rated at 260°C for 10 seconds