cjiang FCD75-302K
| Manufacturer | cjiangAsian Brands |
| MPN | FCD75-302K |
| LCSC Part # | C41382416 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 3mH 14.2Ω SMD,7.8x7mm |
| Datasheet | cjiang FCD75-302K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 3mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 14.2Ω | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 3mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 14.2Ω | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 3mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 14.2Ω | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 3mH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 14.2Ω | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



