LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics LS05-13B12R3 product image
  • LS05-13B12R3 thumbnail 1
  • LS05-13B12R3 thumbnail 2
  • LS05-13B12R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics LS05-13B12R3RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
LS05-13B12R3
LCSC Part #
C41381027
Packaging
SIP,28.5x16.5mm
Customer #
Key Attributes
5W Single Isolated Output AC-DC Module Power Supply
Datasheetpdf iconDEXU Electronics LS05-13B12R3
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.777$ 0.6993$ 0.70
10+$ 0.7575$ 0.6818$ 6.82
30+$ 0.7461$ 0.6715$ 20.15
100+$ 0.7331$ 0.6598$ 65.98
Standard Packaging245/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerDEXU Electronics
PackagingSIP,28.5x16.5mm
Quiescent Dissipation-
Height-
Ripple Noise50mVp-p
Capacitive Load(Max)560uF
Output Power5W
Isolation Voltage(Vrms)3.3kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency-
Operating Temperature Range-40℃~+85℃
Length-
Output Voltage Accuracy±5%
Width-
Number of Outputs1
Conversion Efficiency79%
Conversion TypeAC-DC
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Introduction

AI Translation

5W single-output isolated AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use capability, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B standards.

Features

AI Translation
  • Universal input voltage: 85~305VAC / 100~430VDC
  • Compact SIP package, high power density
  • Low ripple noise
  • Output short-circuit protection, overcurrent protection, internal open-loop prevention design
  • Operating temperature range: -40°C~+85°C

Applications

AI Translation
  • Industrial Control
  • Power Instrumentation
  • Smart Home