DEXU Electronics LS03-13B12R3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | LS03-13B12R3 |
| LCSC Part # | C41381025 |
| Packaging | SIP,28.5x16.5mm |
| Customer # | |
| Key Attributes | 3W Single Isolated Output AC-DC Module Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,28.5x16.5mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,28.5x16.5mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3W, single-output isolated AC-DC modular power supply. This series features a universal input voltage range, AC/DC dual-use capability, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B standards.
Features
AI Translation
- Universal input voltage: 85~305VAC / 100~430VDC
- Compact SIP package, high power density
- Low ripple noise
- Output short-circuit protection, overcurrent protection, internal open-loop prevention design
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Industrial Control
- Power Instrumentation
- Smart Home
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9124$ 1.7212 | $ 1.72 |
| 10+ | $ 1.618$ 1.4562 | $ 14.56 |
| 49+ | $ 1.4343$ 1.2909 | $ 63.25 |
| 98+ | $ 1.2457$ 1.1212 | $ 109.88 |
| 490+ | $ 1.1611$ 1.0450 | $ 512.05 |
| 980+ | $ 1.1237$ 1.0114 | $ 991.17 |
Standard Packaging49/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,28.5x16.5mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,28.5x16.5mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output Voltage Accuracy | ±5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3W, single-output isolated AC-DC modular power supply. This series features a universal input voltage range, AC/DC dual-use capability, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B standards.
Features
AI Translation
- Universal input voltage: 85~305VAC / 100~430VDC
- Compact SIP package, high power density
- Low ripple noise
- Output short-circuit protection, overcurrent protection, internal open-loop prevention design
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Industrial Control
- Power Instrumentation
- Smart Home
C41381025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



