LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel TFCR0805-8W-C-30R0DT-1K product image
Images for reference only

Venkel TFCR0805-8W-C-30R0DT-1K

Manufacturer
MPN
TFCR0805-8W-C-30R0DT-1K
LCSC Part #
C4138081
Packaging
0805
Customer #
Key Attributes
RES 30Ω ±0.5% 125mW 0805
Datasheetpdf iconVenkel TFCR0805-8W-C-30R0DT-1K
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0133$ 0.01
200+$ 0.0052$ 1.04
500+$ 0.005$ 2.50
1,000+$ 0.0049$ 4.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging0805
Power(Watts)125mW
Resistance30Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AR05DTDW0300Viking080550$ 0.0163
RT0805DRE0730RLYAGEO080550$ 0.0162
RT0805DRD0730RLYAGEO08052,800$ 0.0243
RN73R2ATTD30R0D50KOA08050$ 0.0488
ERA-6AHD300VPANASONIC08050$ 0.0518
RNCF0805DTC30R0SEI(Stackpole Electronics Inc.)08050$ 0.0168
RG2012Q-300-D-T5SUSUMU08050$ 0.0342
TFCR0805-8W-C-30R0DTVenkel08050$ 0.0115
AT0805DRE0730RLYAGEO08050$ 0.0861
TNPW080530R0DHTAVISHAY08050$ 0.0603
RN73R2ATTD30R0D25KOA08050$ 0.0382
RNCF0805DTE30R0SEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKE30R0SEI(Stackpole Electronics Inc.)08050$ 0.0349
AR05DTCW0300Viking08050$ 0.0245
ARG05DTC0300Viking08050$ 0.0115
TNPW080530R0DEEAVISHAY08050$ 0.0482
TNPW080530R0DETAVISHAY08050$ 0.0603
RN73R2ATTD30R0C50KOA08050$ 0.0756
RT0805CRE0730RLYAGEO08050$ 0.0494
RN73R2ATTD30R0D100KOA08050$ 0.0488