G-Switch GT-BTP30003-0900A-018A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-BTP30003-0900A-018A |
| LCSC Part # | C41378749 |
| Packaging | SMD,P=3mm |
| Customer # | |
| Key Attributes | SMT 9.0×3.5×H(A)mm Horizontal Pitch3.0 3Pin Battery Conn Switch |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 3P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 3P | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 411
411 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5371$ 0.5103 | $ 0.51 |
| 10+ | $ 0.4328$ 0.4112 | $ 4.11 |
| 30+ | $ 0.3799$ 0.3610 | $ 10.83 |
| 100+ | $ 0.3285$ 0.3121 | $ 31.21 |
| 500+ | $ 0.2974$ 0.2826 | $ 141.30 |
| 1,000+ | $ 0.2818$ 0.2678 | $ 267.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 3P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 3P | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
C41378749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



