LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-BTP16004-0180B-014A product image
  • GT-BTP16004-0180B-014A thumbnail 1
  • GT-BTP16004-0180B-014A thumbnail 2
  • GT-BTP16004-0180B-014A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-BTP16004-0180B-014ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP16004-0180B-014A
LCSC Part #
C41378700
Packaging
SMD,P=1.6mm
Customer #
Key Attributes
Gold Surface Mount,Vertical Phosphor bronze SMD,P=1.6mm Spring Loaded RoHS
Datasheetpdf iconG-Switch GT-BTP16004-0180B-014A
Custom CablesMOQ 1pc
In-Stock: 999
999 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5335$ 0.53
10+$ 0.4303$ 4.30
30+$ 0.3795$ 11.39
100+$ 0.3287$ 32.87
500+$ 0.2969$ 148.45
1,000+$ 0.2811$ 281.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=1.6mm
Pitch1.6mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Contact PlatingGold
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze
Number of Pins4P
Current Rating3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.