BORN SMD4532-075NB
| Manufacturer | BORNAsian Brands |
| MPN | SMD4532-075NB |
| LCSC Part # | C41374262 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 75V 2kA SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High insulation resistance
- Ultra low capacitance (<1pF)
- Surface mounted gas arrester
- Size 4532(1812)
- 2KA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Meets MSL level 1
- Storage and operating temperature: -40~+85 C
Applications
AI Translation
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment, including ADSL2+
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
In-Stock: 19,265
19,265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1452 | $ 0.73 |
| 50+ | $ 0.1282 | $ 6.41 |
| 150+ | $ 0.1209 | $ 18.14 |
| 500+ | $ 0.1118 | $ 55.90 |
| 2,500+ | $ 0.1078 | $ 269.50 |
| 5,000+ | $ 0.1054 | $ 527.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.5mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 75V;600V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High insulation resistance
- Ultra low capacitance (<1pF)
- Surface mounted gas arrester
- Size 4532(1812)
- 2KA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Meets MSL level 1
- Storage and operating temperature: -40~+85 C
Applications
AI Translation
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment, including ADSL2+
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



