BORN BE1511B
| Manufacturer | BORNAsian Brands |
| MPN | BE1511B |
| LCSC Part # | C41374261 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | IR-CUT control circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BORN | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | 1 | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 300mA | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BORN | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | 1 | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 300mA | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
BE1511 is a circuit specifically designed for IR-CUT control, primarily used to switch infrared cut filters. The chip integrates a microcontrol circuit and a bidirectional H-bridge driver circuit. The driver circuit requires only a 0.75V internal voltage drop at 300mA drive capability. BE1511B adopts single-wire control mode and provides single-step pulse width control function.
Features
- Wide supply voltage: 2.5V to 5.5V
- 1.8V input voltage compatible
- Low dropout voltage: 0.75V @ 300mA
- Low standby current: <10μA
- Multiple control modes
- Compact SOT23-6 package
Applications
- IR-CUT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1032 | $ 0.52 |
| 50+ | $ 0.0806 | $ 4.03 |
| 150+ | $ 0.0693 | $ 10.40 |
| 500+ | $ 0.0609 | $ 30.45 |
| 3,000+ | $ 0.0541 | $ 162.30 |
| 6,000+ | $ 0.0507 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BORN | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | 1 | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 300mA | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BORN | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | 1 | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 10uA | |
| Output Current | 300mA | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
BE1511 is a circuit specifically designed for IR-CUT control, primarily used to switch infrared cut filters. The chip integrates a microcontrol circuit and a bidirectional H-bridge driver circuit. The driver circuit requires only a 0.75V internal voltage drop at 300mA drive capability. BE1511B adopts single-wire control mode and provides single-step pulse width control function.
Features
- Wide supply voltage: 2.5V to 5.5V
- 1.8V input voltage compatible
- Low dropout voltage: 0.75V @ 300mA
- Low standby current: <10μA
- Multiple control modes
- Compact SOT23-6 package
Applications
- IR-CUT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



