Bossie BX-PZ1.0-1-12PWZ
| Manufacturer | BossieAsian Brands |
| MPN | BX-PZ1.0-1-12PWZ |
| LCSC Part # | C41370914 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 12POS 1mm SINGLE ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 0.75A
- Withstand Voltage: AC 500V
- Insulation Resistance: 100MΩ min.
- Contact Resistance: 20mΩ max.
- Operating Temperature: -40°C ~ +105°C
- Insulator Material: Polyester (UL94V-0)
- Contact Material: Phosphor Bronze
- Standard: PA6T
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C for 30 ~ 60 seconds (260°C for 5 seconds)
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2373$ 0.2018 | $ 1.01 |
| 50+ | $ 0.1967$ 0.1672 | $ 8.36 |
| 150+ | $ 0.1793$ 0.1525 | $ 22.88 |
| 500+ | $ 0.1577$ 0.1341 | $ 67.05 |
| 2,500+ | $ 0.148$ 0.1258 | $ 314.50 |
| 5,000+ | $ 0.1422$ 0.1209 | $ 604.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 12P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 0.75A
- Withstand Voltage: AC 500V
- Insulation Resistance: 100MΩ min.
- Contact Resistance: 20mΩ max.
- Operating Temperature: -40°C ~ +105°C
- Insulator Material: Polyester (UL94V-0)
- Contact Material: Phosphor Bronze
- Standard: PA6T
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C for 30 ~ 60 seconds (260°C for 5 seconds)
C41370914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



