LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PZ1.0-2-10PZZ product image
  • BX-PZ1.0-2-10PZZ thumbnail 1
  • BX-PZ1.0-2-10PZZ thumbnail 2
  • BX-PZ1.0-2-10PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PZ1.0-2-10PZZRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PZ1.0-2-10PZZ
LCSC Part #
C41370874
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
CONN HEADER 20POS 1mm DUAL ROW TH
Datasheetpdf iconBossie BX-PZ1.0-2-10PZZ
Custom CablesMOQ 1pc
In-Stock: 169
169 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3881$ 0.3687$ 0.37
10+$ 0.3216$ 0.3056$ 3.06
30+$ 0.2931$ 0.2785$ 8.36
100+$ 0.2582$ 0.2453$ 24.53
500+$ 0.2424$ 0.2303$ 115.15
1,250+$ 0.2329$ 0.2213$ 276.63
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,P=1mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch1mm
Circluar Pins/Square PinsPin Header
Current Rating750mA
Insulation Height1mm
Mounting TypeThrough Hole
Length of Mating Pin2mm
Length of End Connection Pin2mm
Number of PINs20P
Operating Temperature-40℃~+105℃
Contact PlatingGold
ColorBlack
Pin Structure2x10P
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.