VBsemi Elec AM2345PE-T1-PF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AM2345PE-T1-PF-VB |
| LCSC Part # | C41370014 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5.6A SOT-23(TO-236) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 11.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 11.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1282$ 0.1090 | $ 0.55 |
| 50+ | $ 0.1075$ 0.0914 | $ 4.57 |
| 150+ | $ 0.0972$ 0.0827 | $ 12.41 |
| 500+ | $ 0.0894$ 0.0760 | $ 38.00 |
| 3,000+ | $ 0.0724$ 0.0616 | $ 184.80 |
| 6,000+ | $ 0.0693$ 0.0590 | $ 354.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 11.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 11.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
C41370014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI2371EDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 1,940 | $0.1050 $0.1105 | ||
| ACE3401BBM+H-VB | VBsemi Elec | SOT-23 | 200 | $0.1034 $0.1088 | ||
| WPM3005-3/TR-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0821 $0.0965 | ||
| UT3403G-AE3-R-VB | VBsemi Elec | SOT-23(TO-236) | 90 | $0.1034 $0.1088 | ||
| SI2315BDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.1038 $0.1092 | ||
| TP0202K-T1-E3-VB | VBsemi Elec | SOT-23(TO-236) | 45 | $0.0821 $0.0965 | ||
| IRLML5103GTRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.0851 $0.1001 | ||
| KD3401SRG-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.0851 $0.1001 | ||
| 2SJ624-T1B-A-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0867 $0.1019 | ||
| RQJ0302NGDQATL-E-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0867 $0.1019 | ||
| UT3409G-AE3-R-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0821 $0.0965 | ||
| TSM2307CX RF-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.1034 $0.1088 | ||
| SI2303DS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0818 $0.0962 | ||
| DMP3030SN-7-VB | VBsemi Elec | SOT-23 | 35 | $0.1034 $0.1088 | ||
| HM3415E-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0851 $0.1001 | ||
| HM2341B-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0821 $0.0965 | ||
| APM2307AC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.1151 $0.1211 | ||
| LP3407LT1G-VB | VBsemi Elec | SOT-23 | 0 | $0.1204 $0.1267 | ||
| AM2329P-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.1216 $0.128 | ||
| DMP3125L-7-VB | VBsemi Elec | SOT-23-3 | 0 | $ 0.124 |



