LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PM1.0-2-16PU-W product image
  • ZX-PM1.0-2-16PU-W thumbnail 1
  • ZX-PM1.0-2-16PU-W thumbnail 2
  • ZX-PM1.0-2-16PU-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PM1.0-2-16PU-WRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PM1.0-2-16PU-W
LCSC Part #
C41369832
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN SOCKET 32POS 1mm DUAL ROW SMD
Datasheetpdf iconMegastar ZX-PM1.0-2-16PU-W
Custom CablesMOQ 1pc
In-Stock: 67
67 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6345$ 0.6028$ 0.60
10+$ 0.543$ 0.5159$ 5.16
37+$ 0.498$ 0.4731$ 17.50
111+$ 0.4514$ 0.4289$ 47.61
518+$ 0.4241$ 0.4029$ 208.70
999+$ 0.4113$ 0.3908$ 390.41
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMegastar
PackagingSMD,P=1mm
Number of Positions32P
Current Rating750mA
PIN Length-
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Insulation Height2mm
Holes Structure2x16P
Pitch1mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.