TDSEMIC SP3485EEN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SP3485EEN-TD |
| LCSC Part # | C41369797 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V Power Supply, 256 Nodes, 12Mbps Half-Duplex RS485/RS422 Transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
Introduction
The SP3485EEN is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception rates up to 10Mbps. It operates in half-duplex mode and features Driver Enable (DE) and Receiver Enable (RE) control pins. The receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus. The device provides ESD protection; for hot-swap applications, additional protection components are recommended.
Features
- Three-state output
- Half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3125 | $ 1.56 |
| 50+ | $ 0.2459 | $ 12.30 |
| 150+ | $ 0.2174 | $ 32.61 |
| 500+ | $ 0.1818 | $ 90.90 |
| 2,500+ | $ 0.166 | $ 415.00 |
| 5,000+ | $ 0.1565 | $ 782.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 155uA |
Introduction
The SP3485EEN is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception rates up to 10Mbps. It operates in half-duplex mode and features Driver Enable (DE) and Receiver Enable (RE) control pins. The receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus. The device provides ESD protection; for hot-swap applications, additional protection components are recommended.
Features
- Three-state output
- Half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
C41369797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



