TDSEMIC SP3485ECN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SP3485ECN-TD |
| LCSC Part # | C41369796 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC TRANSCEIVER HALF 1/1 SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±1kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±1kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SP3485ECN is a transceiver for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. It is a half-duplex RS-485 interface chip featuring Driver Enable (DE) and Receiver Enable (/RE) control pins. The SP3485ECN receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus.
Features
AI Translation
- Data transmission/reception rate up to 10Mbps
- RS485 interface IC for half-duplex communication, with Driver Enable (DE) and Receiver Enable /RE control pins
- Receiver designed with 1/8 unit load input impedance, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
AI Translation
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
In-Stock: 2,320
2,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3169 | $ 1.58 |
| 50+ | $ 0.2498 | $ 12.49 |
| 150+ | $ 0.2211 | $ 33.17 |
| 500+ | $ 0.1852 | $ 92.60 |
| 2,500+ | $ 0.1693 | $ 423.25 |
| 5,000+ | $ 0.1597 | $ 798.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±1kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.8V~4.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±1kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SP3485ECN is a transceiver for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. It is a half-duplex RS-485 interface chip featuring Driver Enable (DE) and Receiver Enable (/RE) control pins. The SP3485ECN receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus.
Features
AI Translation
- Data transmission/reception rate up to 10Mbps
- RS485 interface IC for half-duplex communication, with Driver Enable (DE) and Receiver Enable /RE control pins
- Receiver designed with 1/8 unit load input impedance, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication
- A/B terminal short-circuit protection
- SOP8 package
Applications
AI Translation
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
C41369796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



