Motorcomm YT8531SC-CA
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8531SC-CA |
| LCSC Part # | C41369575 |
| Packaging | QFN-48(6x6) |
| Customer # | |
| Key Attributes | Motorcomm YT8531SH-CA/YT8531SC-CA INTEGRATED 10/100/1000 GIGABIT ETHERNET TRANSCEIVER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
In-Stock: 2,252
2,252 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.83 | $ 1.83 |
| 10+ | $ 1.5508 | $ 15.51 |
| 30+ | $ 1.3769 | $ 41.31 |
| 100+ | $ 1.1424 | $ 114.24 |
| 500+ | $ 1.0626 | $ 531.30 |
| 1,000+ | $ 1.0275 | $ 1027.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
C41369575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



