LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JUXING BZT52C3V6S product image
  • BZT52C3V6S thumbnail 1
  • BZT52C3V6S thumbnail 2
  • BZT52C3V6S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZT52C3V6SRoHS

Manufacturer
JUXINGAsian Brands
MPN
BZT52C3V6S
LCSC Part #
C41368056
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconJUXING BZT52C3V6S
In-Stock: 150
150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0100$ 0.50
500+$ 0.0111$ 0.0078$ 3.90
3,000+$ 0.0093$ 0.0066$ 19.80
6,000+$ 0.0082$ 0.0058$ 34.80
24,000+$ 0.0073$ 0.0052$ 124.80
51,000+$ 0.0068$ 0.0048$ 244.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω