LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM239PT(UMW) product image
  • LM239PT(UMW) thumbnail 1
  • LM239PT(UMW) thumbnail 2
  • LM239PT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM239PT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM239PT(UMW)
LCSC Part #
C41367203
Packaging
TSSOP-14
Customer #
Key Attributes
Comparator with wide power supply range and low power consumption
Datasheetpdf iconUMW LM239PT(UMW)
In-Stock: 6,865
6,865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1307$ 0.65
50+$ 0.1026$ 5.13
150+$ 0.0886$ 13.29
500+$ 0.078$ 39.00
2,500+$ 0.0696$ 174.00
4,000+$ 0.0654$ 261.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingTSSOP-14
Dual Supply1V~18V;-18V~-1V
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Quiescent Current800uA
Ib - Input Bias Current25nA
Output ModeCMOS;TTL
Number of ChannelsFour channels
Propagation Delay Time1.3us
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)0.3us

Features

AI Translation
  • Wide supply voltage range
  • Single supply: 2V to 36V (non-V suffix devices tested to 30V, V suffix devices tested to 32V)
  • Dual supply: ±1V to ±18V (non-V suffix devices tested to ±15V, V suffix devices tested to ±16V)
  • Low supply current drain, independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 3nA (typical) (LM139)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS