KUU KNTC0603/100KF4050
| Manufacturer | KUUAsian Brands |
| MPN | KNTC0603/100KF4050 |
| LCSC Part # | C41366922 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100kΩ 100uA 4050K ±1% 100mW ±1% 0603 NTC Thermistors RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 100uA | |
| Length | 1.6mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4109K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 100uA |
| Type | Description | |
|---|---|---|
| Length | 1.6mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4109K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0272 | $ 0.54 |
| 200+ | $ 0.0212 | $ 4.24 |
| 600+ | $ 0.0179 | $ 10.74 |
| 4,000+ | $ 0.0159 | $ 63.60 |
| 8,000+ | $ 0.0141 | $ 112.80 |
| 20,000+ | $ 0.0132 | $ 264.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 100uA | |
| Length | 1.6mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4109K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 100uA |
| Type | Description | |
|---|---|---|
| Length | 1.6mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4050K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 4109K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNTC0603/100KF3950 | KUU | 0603 | 25,920 | $0.0280 $0.0294 | ||
| KNTC0603/100KJ3950 | KUU | 0603 | 2,460 | $ 0.024 | ||
| KNTC0603/100KD3950 | KUU | 0603 | 3,770 | $ 0.1293 | ||
| KNTC0603/100KD4250 | KUU | 0603 | 0 | $ 0.0677 |



