BXCONN A100US-WS19P
| Manufacturer | BXCONNAsian Brands |
| MPN | A100US-WS19P |
| LCSC Part # | C41366736 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 38POS 1mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1mm | |
| Pin Structure | 2x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1mm | |
| Pin Structure | 2x19P |
Report an ErrorShow similar products (0) >
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7116$ 0.4982 | $ 0.50 |
| 10+ | $ 0.5728$ 0.4010 | $ 4.01 |
| 30+ | $ 0.5042$ 0.3530 | $ 10.59 |
| 100+ | $ 0.4356$ 0.3050 | $ 30.50 |
| 500+ | $ 0.3941$ 0.2759 | $ 137.95 |
| 1,000+ | $ 0.3734$ 0.2614 | $ 261.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1mm | |
| Pin Structure | 2x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 750mA | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 2mm | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 1mm | |
| Pin Structure | 2x19P |
Report an ErrorShow similar products (0) >
C41366736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



