YONGG GT-G-35.SX
| Manufacturer | YONGGAsian Brands |
| MPN | GT-G-35.SX |
| LCSC Part # | C41365650 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Splice Connectors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | YONGG | |
| Packaging | - | |
| size | - | |
| diameter | - | |
| texture of material | - | |
| temperature range | - | |
| Wire gauge | - | |
| current | - | |
| Reference current (A) | - | |
| voltage | - | |
| surface treatment | - | |
| resistance | - | |
| spacing | - | |
| colour | Metallic Color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | YONGG | |
| Packaging | - | |
| size | - | |
| diameter | - | |
| texture of material | - | |
| temperature range | - | |
| Wire gauge | - |
| Type | Description | |
|---|---|---|
| current | - | |
| Reference current (A) | - | |
| voltage | - | |
| surface treatment | - | |
| resistance | - | |
| spacing | - | |
| colour | Metallic Color |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3319 | $ 20.33 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | YONGG | |
| Packaging | - | |
| size | - | |
| diameter | - | |
| texture of material | - | |
| temperature range | - | |
| Wire gauge | - | |
| current | - | |
| Reference current (A) | - | |
| voltage | - | |
| surface treatment | - | |
| resistance | - | |
| spacing | - | |
| colour | Metallic Color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | YONGG | |
| Packaging | - | |
| size | - | |
| diameter | - | |
| texture of material | - | |
| temperature range | - | |
| Wire gauge | - |
| Type | Description | |
|---|---|---|
| current | - | |
| Reference current (A) | - | |
| voltage | - | |
| surface treatment | - | |
| resistance | - | |
| spacing | - | |
| colour | Metallic Color |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |

