kinghelm KH-KPCT-F12-Y
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-KPCT-F12-Y |
| LCSC Part # | C41364517 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.08~4 11~28 1 input 2 output Wire Splice Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~4 | |
| Wire Gauge - AWG | 11~28 | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~4 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 11~28 | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.444 | $ 0.44 |
| 10+ | $ 0.3481 | $ 3.48 |
| 50+ | $ 0.3082 | $ 15.41 |
| 100+ | $ 0.2571 | $ 25.71 |
| 500+ | $ 0.2348 | $ 117.40 |
| 1,000+ | $ 0.2204 | $ 220.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~4 | |
| Wire Gauge - AWG | 11~28 | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~4 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 11~28 | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



