LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-KPCT-F12-BU product image
  • KH-KPCT-F12-BU thumbnail 1
  • KH-KPCT-F12-BU thumbnail 2
  • KH-KPCT-F12-BU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-KPCT-F12-BURoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-KPCT-F12-BU
LCSC Part #
C41364513
Packaging
-
Customer #
Key Attributes
0.08~4 11~28 1 input 2 output Wire Splice Connectors RoHS
Datasheetpdf iconkinghelm KH-KPCT-F12-BU
Custom CablesMOQ 1pc
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4528$ 0.45
10+$ 0.3551$ 3.55
50+$ 0.3144$ 15.72
100+$ 0.2622$ 26.22
500+$ 0.2394$ 119.70
1,000+$ 0.2248$ 224.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Wire Splice Connectors
Manufacturerkinghelm
Packaging-
Wire Gauge - mm20.08~4
Wire Gauge - AWG11~28
Number of Positions or Pins1 input 2 output
Current Rating32A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.