kinghelm KH-PCT-213
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PCT-213 |
| LCSC Part # | C41364484 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 input 2 output Wire Splice Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A | |
| Incoming Type | Same direction wire entry |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A | |
| Incoming Type | Same direction wire entry |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.22 | $ 1.10 |
| 50+ | $ 0.1728 | $ 8.64 |
| 200+ | $ 0.1525 | $ 30.50 |
| 500+ | $ 0.1273 | $ 63.65 |
| 2,500+ | $ 0.116 | $ 290.00 |
| 5,000+ | $ 0.1093 | $ 546.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A | |
| Incoming Type | Same direction wire entry |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Splice Connectors | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1 input 2 output | |
| Current Rating | 32A | |
| Incoming Type | Same direction wire entry |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



