LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEEFK0J152AP product image
  • EEEFK0J152AP thumbnail 1
  • EEEFK0J152AP thumbnail 2
  • EEEFK0J152AP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEEFK0J152APRoHS

Manufacturer
MPN
EEEFK0J152AP
LCSC Part #
C413639
Packaging
SMD,D10xL10.2mm
Customer #
Key Attributes
CAP ALUM 1500uF ±20% 6.3V SMD
Datasheetpdf iconPANASONIC EEEFK0J152AP
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6813$ 0.68
10+$ 0.5689$ 5.69
30+$ 0.5118$ 15.35
100+$ 0.4564$ 45.64
500+$ 0.3717$ 185.85
1,000+$ 0.3537$ 353.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D10xL10.2mm
Tolerance±20%
Voltage Rating6.3V
Lifetime2000hrs@105℃
Capacitance1500uF
Ripple Current850mA@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Height - Seated (Max)10.5mm
Diameter10mm