LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW LM2577T-ADJ(XBLW) product image
  • LM2577T-ADJ(XBLW) thumbnail 1
  • LM2577T-ADJ(XBLW) thumbnail 2
  • LM2577T-ADJ(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW LM2577T-ADJ(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM2577T-ADJ(XBLW)
LCSC Part #
C41361401
Packaging
TO-220-5
Customer #
Key Attributes
Step-Up Voltage Regulator
Datasheetpdf iconXBLW LM2577T-ADJ(XBLW)
In-Stock: 206
206 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4572$ 1.46
10+$ 1.2049$ 12.05
50+$ 1.0665$ 53.33
100+$ 0.9102$ 91.02
500+$ 0.8402$ 420.10
1,000+$ 0.8092$ 809.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXBLW
PackagingTO-220-5
Operating Temperature-40℃~+125℃
Number of Outputs1
Frequency - Switching52kHz
FunctionBoost
FeaturesOvercurrent Protection
TopologyBoost;Flyback;Forward
Output TypeAdjustable
Operating Voltage3.5V~40V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage-
Quiescent Current7.5mA

Introduction

AI Translation

The LM2577 is a monolithic integrated circuit that provide all of the power and control functions for step-up (boost), flyback, and forward converter switching regulators. The device is available in three different output voltage versions: 12V, 15V, and adjustable. Requiring a minimum number of external components, these regulators are cost effective, and simple to use. Included on the chip is a 3.0A NPN switch and its associated protection circuitry, consisting of current and thermal limiting, and undervoltage lockout. Other features include a 52 kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up, and current mode control for improved rejection of input voltage and output load transients.

Features

AI Translation
  • TO-263-5
  • Requires few external components
  • NPN output switches 3.0A, can stand off 65V
  • Wide input voltage range: 3.5V to 40V
  • Current-mode operation for improved transient response, line regulation, and current limit
  • 52 kHz internal oscillator
  • Soft-start function reduces in-rush current during start-up
  • Output switch protected by current limit, under-voltage lockout, and thermal shutdown

Applications

AI Translation
  • Simple boost regulator
  • Flyback and forward regulators
  • Multiple-output regulator