LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RV1206E4700DBT product image
Images for reference only

VISHAY RV1206E4700DBT

Manufacturer
MPN
RV1206E4700DBT
LCSC Part #
C4135602
Packaging
-
Customer #
Key Attributes
RES 470Ω ±0.5%
Datasheetpdf iconVISHAY RV1206E4700DBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9985$ 6.00
200+$ 2.3212$ 464.24
500+$ 2.2394$ 1119.70
1,000+$ 2.2$ 2200.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance470Ω
Tolerance±0.5%
Temperature Coefficient±25ppm/℃